SMCJ130CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 217
Unit Price: kr.3.84000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47650
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47650
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.10.88000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.993
Unit Price: kr.2.37000
Datasheet

Direct


Bourns Inc.
In Stock: 11.176
Unit Price: kr.1.98000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.362
Unit Price: kr.1.47000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: kr.5.18000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.39202
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.093
Unit Price: kr.12.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 190
Unit Price: kr.9.41000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ130CAHE3/57T

DigiKey Part Number
SMCJ130CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ130CAHE3/57T
Description
TVS DIODE 130VWM 209VC DO214AB
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ130CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types