SMCJ11AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.95565
Datasheet

Similar


Littelfuse Inc.
In Stock: 367
Unit Price: kr.7.10000
Datasheet

Similar


STMicroelectronics
In Stock: 6.199
Unit Price: kr.9.70000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.08568
Datasheet

Similar


Bourns Inc.
In Stock: 5.962
Unit Price: kr.10.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.92048
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ11AHE3/57T

DigiKey Part Number
SMCJ11AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ11AHE3/57T
Description
TVS DIODE 11VWM 18.2VC DO214AB
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ11A-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ11A-M3/9AT-NDkr.1.95565Direct
1.5SMC13ALittelfuse Inc.3671.5SMC13ACT-NDkr.7.10000Similar
SM15T15ASTMicroelectronics6.199497-7862-1-NDkr.9.70000Similar
SMCJ11E3/TR13Microchip Technology0SMCJ11E3/TR13-NDkr.3.71017Similar
SMDJ11ALittelfuse Inc.0SMDJ11ACT-NDkr.10.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types