Direct

SMCG8.5AHE3/57T | |
|---|---|
DigiKey Part Number | SMCG8.5AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG8.5AHE3/57T |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 104.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG8.5A-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG8.5A-E3/57T-ND | kr.4.34480 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.4.34480 | kr.7,386.16 |
| Unit Price without VAT: | kr.4.34480 |
|---|---|
| Unit Price with VAT: | kr.5.43100 |


