SMCG5.0A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.92281
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.80760
Datasheet

Similar


STMicroelectronics
In Stock: 10.754
Unit Price: kr.6.53000
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG5.0A-E3/9AT

DigiKey Part Number
SMCG5.0A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG5.0A-E3/9AT
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG5.0A-M3/9ATVishay General Semiconductor - Diodes Division0SMCG5.0A-M3/9AT-NDkr.4.92281Direct
SMCG5.0AHE3/9ATVishay General Semiconductor - Diodes Division0SMCG5.0AHE3/9AT-NDkr.4.80760Direct
SMCJ5.0A-TRSTMicroelectronics10.754497-6523-1-NDkr.6.53000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.80760kr.16,826.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.80760
Unit Price with VAT:kr.6.00950