Direct
Similar

SMCG48CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCG48CA-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG48CA-E3/57T |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG48CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG48CAHE3/57T-ND | kr.5.36998 | Direct |
| SMCJ48CA-TR | STMicroelectronics | 2.745 | 497-6522-1-ND | kr.7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.4.89351 | kr.8,318.97 |
| Unit Price without VAT: | kr.4.89351 |
|---|---|
| Unit Price with VAT: | kr.6.11689 |



