SMCG36A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.54007
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.34480
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG36A-E3/9AT

DigiKey Part Number
SMCG36A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG36A-E3/9AT
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG36A-M3/57TVishay General Semiconductor - Diodes Division0SMCG36A-M3/57T-NDkr.4.54007Direct
SMCG36AHE3/57TVishay General Semiconductor - Diodes Division0SMCG36AHE3/57T-NDkr.4.34480Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.64164kr.12,745.74
7.000kr.3.52663kr.24,686.41
Manufacturers Standard Package
Unit Price without VAT:kr.3.64164
Unit Price with VAT:kr.4.55205