
SMCG30CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCG30CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG30CA-M3/9AT |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG30CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG30CA-E3/57T-ND | kr.4.89351 | Direct |
| SMCG30CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG30CAHE3/57T-ND | kr.5.36998 | Direct |
| SMCG30CA-HR | Littelfuse Inc. | 0 | SMCG30CA-HR-ND | kr.112.76958 | Upgrade |
| SMCG30CA-HRA | Littelfuse Inc. | 0 | SMCG30CA-HRA-ND | kr.102.51780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.12272 | kr.14,429.52 |
| 7.000 | kr.4.06870 | kr.28,480.90 |
| Unit Price without VAT: | kr.4.12272 |
|---|---|
| Unit Price with VAT: | kr.5.15340 |



