


SMC5K48A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K48A-M3/IGITR-ND - Tape & Reel (TR) SMC5K48A-M3/IGICT-ND - Cut Tape (CT) SMC5K48A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K48A-M3/I |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J48A | STMicroelectronics | 1.625 | 497-SMC30J48ACT-ND | kr.12.36000 | Similar |
| SMCJ48A | Bourns Inc. | 16.560 | SMCJ48ABCT-ND | kr.5.90000 | Similar |
| SMCJ48A | Littelfuse Inc. | 10.878 | SMCJ48ALFCT-ND | kr.5.96000 | Similar |
| SMCJ48A-13-F | Diodes Incorporated | 4.487 | SMCJ48A-FDICT-ND | kr.8.24000 | Similar |
| SMCJ48A-Q | Bourns Inc. | 879 | 118-SMCJ48A-QCT-ND | kr.7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.00900 | kr.90.09 |
| 100 | kr.6.09590 | kr.609.59 |
| 500 | kr.4.84744 | kr.2,423.72 |
| 1.000 | kr.4.44599 | kr.4,445.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.87553 | kr.13,564.35 |
| 7.000 | kr.3.62890 | kr.25,402.30 |
| 10.500 | kr.3.50333 | kr.36,784.97 |
| 17.500 | kr.3.46719 | kr.60,675.82 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |


