
SMC5K48A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K48A-M3/IGITR-ND - Tape & Reel (TR) SMC5K48A-M3/IGICT-ND - Cut Tape (CT) SMC5K48A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K48A-M3/I |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.31759 | kr.8,111.57 |
| 7.000 | kr.2.15428 | kr.15,079.96 |
| 10.500 | kr.2.08000 | kr.21,840.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.5.75300 | kr.57.53 |
| 100 | kr.3.81520 | kr.381.52 |
| 500 | kr.2.98378 | kr.1,491.89 |
| 1.000 | kr.2.71616 | kr.2,716.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.5.70900 | kr.57.09 |
| 100 | kr.3.78560 | kr.378.56 |
| 500 | kr.2.96064 | kr.1,480.32 |
| 1.000 | kr.2.69510 | kr.2,695.10 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |


