


SMC5K33A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K33A-M3/HGITR-ND - Tape & Reel (TR) SMC5K33A-M3/HGICT-ND - Cut Tape (CT) SMC5K33A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K33A-M3/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.00900 | kr.90.09 |
| 100 | kr.6.09590 | kr.609.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.4.53400 | kr.3,853.90 |
| 1.700 | kr.4.18239 | kr.7,110.06 |
| 2.550 | kr.4.00330 | kr.10,208.42 |
| 4.250 | kr.3.80206 | kr.16,158.75 |
| 5.950 | kr.3.68293 | kr.21,913.43 |
| 8.500 | kr.3.56718 | kr.30,321.03 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

