DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K28A-M3/I

DigiKey Part Number
SMC5K28A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K28A-M3/IGICT-ND - Cut Tape (CT)
SMC5K28A-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K28A-M3/I
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.4.60200kr.46.02
100kr.3.34080kr.334.08
500kr.2.67520kr.1,337.60
1.000kr.2.54720kr.2,547.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.22080kr.7,772.80
7.000kr.2.15040kr.15,052.80
10.500kr.2.08000kr.21,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500