
SMC5K26A-M3/H | |
---|---|
DigiKey Part Number | SMC5K26A-M3/HGITR-ND - Tape & Reel (TR) SMC5K26A-M3/HGICT-ND - Cut Tape (CT) SMC5K26A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K26A-M3/H |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.02000 | kr.9.02 |
10 | kr.5.70900 | kr.57.09 |
100 | kr.3.78560 | kr.378.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.2.75335 | kr.2,340.35 |
1.700 | kr.2.52069 | kr.4,285.17 |
2.550 | kr.2.40216 | kr.6,125.51 |
4.250 | kr.2.26894 | kr.9,643.00 |
5.950 | kr.2.19007 | kr.13,030.92 |
8.500 | kr.2.11342 | kr.17,964.07 |
21.250 | kr.2.08000 | kr.44,200.00 |
Unit Price without VAT: | kr.9.02000 |
---|---|
Unit Price with VAT: | kr.11.27500 |