DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K24A-M3/H

DigiKey Part Number
SMC5K24A-M3/HGITR-ND - Tape & Reel (TR)
SMC5K24A-M3/HGICT-ND - Cut Tape (CT)
SMC5K24A-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K24A-M3/H
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
129A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.5.05000kr.50.50
100kr.3.66080kr.366.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.43840kr.2,072.64
1.700kr.2.16960kr.3,688.32
2.550kr.2.12480kr.5,418.24
4.250kr.2.08000kr.8,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500