Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



SMC3K78CA-M3/9A | |
|---|---|
DigiKey Part Number | SMC3K78CA-M3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K78CA-M3/9A |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K78CA-M3/9A Models |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K78CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1.207 | SMC3K78CA-M3/57GICT-ND | kr.22.76000 | Direct |
| SMC3K78CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1.642 | 112-SMC3K78CAHM3/57CT-ND | kr.22.76000 | Direct |
| SMC3K78CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K78CAHM3/9A-ND | kr.8.24341 | Direct |
| SMDJ78CA | Littelfuse Inc. | 1.070 | SMDJ78CACT-ND | kr.12.68000 | Direct |
| SMDJ78CA-T7 | Littelfuse Inc. | 350 | 18-SMDJ78CA-T7CT-ND | kr.12.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.8.22584 | kr.28,790.44 |
| Unit Price without VAT: | kr.8.22584 |
|---|---|
| Unit Price with VAT: | kr.10.28230 |






