


SMC3K36CAHM3/57 | |
|---|---|
DigiKey Part Number | 112-SMC3K36CAHM3/57TR-ND - Tape & Reel (TR) 112-SMC3K36CAHM3/57CT-ND - Cut Tape (CT) 112-SMC3K36CAHM3/57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K36CAHM3/57 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K36CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K36CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1.881 | SMC3K36CA-M3/57GICT-ND | kr.22.76000 | Direct |
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1.222 | 1514-3SMC36CATR13PBFREECT-ND | kr.22.38000 | Direct |
| SMDJ36CA | Littelfuse Inc. | 13.046 | SMDJ36CACT-ND | kr.11.79000 | Direct |
| TPSMD36CA | Littelfuse Inc. | 871 | TPSMD36CACT-ND | kr.10.97000 | Upgrade |
| 5.0SMDJ36CA | Littelfuse Inc. | 3.250 | F4122CT-ND | kr.15.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.14.84800 | kr.148.48 |
| 100 | kr.10.32150 | kr.1,032.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.7.90367 | kr.6,718.12 |
| 1.700 | kr.7.35996 | kr.12,511.93 |
| 2.550 | kr.7.08307 | kr.18,061.83 |
| 4.250 | kr.6.77206 | kr.28,781.25 |
| 5.950 | kr.6.69108 | kr.39,811.93 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

