
SMC3K26CAHM3/57 | |
---|---|
DigiKey Part Number | 112-SMC3K26CAHM3/57TR-ND - Tape & Reel (TR) 112-SMC3K26CAHM3/57CT-ND - Cut Tape (CT) 112-SMC3K26CAHM3/57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K26CAHM3/57 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K26CAHM3/57 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.33000 | kr.11.33 |
10 | kr.9.21600 | kr.92.16 |
100 | kr.6.59200 | kr.659.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.4.76800 | kr.4,052.80 |
1.700 | kr.4.76480 | kr.8,100.16 |
Unit Price without VAT: | kr.11.33000 |
---|---|
Unit Price with VAT: | kr.14.16250 |