38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K24CAHM3/57

DigiKey Part Number
SMC3K24CAHM3/57GITR-ND - Tape & Reel (TR)
SMC3K24CAHM3/57GICT-ND - Cut Tape (CT)
SMC3K24CAHM3/57GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K24CAHM3/57
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K24CAHM3/57 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ24CABourns Inc.21.351SMLJ24CABCT-NDkr.11.86000Similar
In-Stock: 3.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.15.01200kr.150.12
100kr.10.43550kr.1,043.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.7.99093kr.6,792.29
1.700kr.7.44122kr.12,650.07
2.550kr.7.16128kr.18,261.26
4.250kr.6.84683kr.29,099.03
5.950kr.6.76495kr.40,251.45
Manufacturers Standard Package
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250