SMBZ5940B-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 14.597
Unit Price: kr.3.42000
Datasheet

Direct


onsemi
In Stock: 1.996
Unit Price: kr.7.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34580
Datasheet
Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5940B-E3/52

DigiKey Part Number
SMBZ5940B-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5940B-E3/52
Description
DIODE ZENER 43V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
53 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5940BT3Gonsemi14.5971SMB5940BT3GOSCT-NDkr.3.42000Direct
SZ1SMB5940BT3Gonsemi1.996488-SZ1SMB5940BT3GCT-NDkr.7.23000Direct
SMBJ4755A/TR13Microchip Technology0SMBJ4755A/TR13-NDkr.4.88178Similar
SMBJ4755AE3/TR13Microchip Technology0SMBJ4755AE3/TR13-NDkr.2.34580Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01782kr.3,053.46
Unit Price without VAT:kr.1.01782
Unit Price with VAT:kr.1.27228