Direct
Similar
Similar
Similar
Similar

SMBZ5933B-E3/52 | |
|---|---|
DigiKey Part Number | SMBZ5933B-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5933B-E3/52 |
Description | DIODE ZENER 22V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 17.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5933BT3G | onsemi | 2.053 | 1SMB5933BT3GOSCT-ND | kr.5.05000 | Direct |
| SMBJ4748A/TR13 | Microchip Technology | 0 | SMBJ4748A/TR13-ND | kr.7.20355 | Similar |
| SMBJ4748AE3/TR13 | Microchip Technology | 0 | SMBJ4748AE3/TR13-ND | kr.3.46146 | Similar |
| SMBJ5933B/TR13 | Microchip Technology | 0 | SMBJ5933B/TR13-ND | kr.12.72318 | Similar |
| SMBJ5933BE3/TR13 | Microchip Technology | 0 | SMBJ5933BE3/TR13-ND | kr.7.20355 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01782 | kr.3,053.46 |
| Unit Price without VAT: | kr.1.01782 |
|---|---|
| Unit Price with VAT: | kr.1.27228 |



