
SMBJ9.0A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ9.0A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ9.0A-E3/5BGICT-ND - Cut Tape (CT) SMBJ9.0A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0A-E3/5B |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.20200 | kr.22.02 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.90944 | kr.454.72 |
| 1.000 | kr.0.74880 | kr.748.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.50310 | kr.1,609.92 |
| 6.400 | kr.0.46601 | kr.2,982.46 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

