14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5D-M3/H

DigiKey Part Number
SMBJ8.5D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ8.5D-M3/HGICT-ND - Cut Tape (CT)
SMBJ8.5D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.5D-M3/H
Description
TVS DIODE 8.5VWM 14.3V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
42.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
8.5V
Supplier Device Package
Voltage - Breakdown (Min)
9.57V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ8.5A-E3/52Vishay General Semiconductor - Diodes Division1.125SMBJ8.5A-E3/52GICT-NDkr.3.55000Similar
In-Stock: 5.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.06200kr.30.62
100kr.1.97050kr.197.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.40689kr.1,055.17
1.500kr.1.26931kr.1,903.96
2.250kr.1.19913kr.2,698.04
3.750kr.1.12023kr.4,200.86
5.250kr.1.07349kr.5,635.82
7.500kr.1.02804kr.7,710.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750