SMBJ8.5D-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79755
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.73142
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet
14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5D-M3/I

DigiKey Part Number
SMBJ8.5D-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.5D-M3/I
Description
TVS DIODE 8.5VWM 14.3V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
42.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
8.5V
Supplier Device Package
Voltage - Breakdown (Min)
9.57V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ8.5A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ8.5A-M3/5B-NDkr.0.79755Direct
SMBJ8.5A-E3/5BVishay General Semiconductor - Diodes Division0SMBJ8.5A-E3/5B-NDkr.0.73142Similar
P6SMB10ATaiwan Semiconductor Corporation01801-P6SMB10ATR-NDkr.0.76343Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.0.99393kr.9,541.73
Unit Price without VAT:kr.0.99393
Unit Price with VAT:kr.1.24241