
SMBJ78CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ78CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ78CD-M3/HGICT-ND - Cut Tape (CT) SMBJ78CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CD-M3/H |
Description | TVS DIODE 78VWM 124VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124V Clamp 4.86A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.86A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 88.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 124V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CA-M3/52-ND | kr.1.11110 | Direct |
| SMBJ78CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.725 | SMBJ78CA-E3/52GICT-ND | kr.4.06000 | Similar |
| P6SMB91CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB91CATR-ND | kr.0.87821 | Similar |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20.049 | SMBJ75CAFSCT-ND | kr.4.50000 | Similar |
| SMBJ78CA | Taiwan Semiconductor Corporation | 2.425 | SMBJ78CAFSCT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.09352 | kr.8,201.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |




