
SMBJ75D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ75D-M3/IGITR-ND - Tape & Reel (TR) SMBJ75D-M3/IGICT-ND - Cut Tape (CT) SMBJ75D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75D-M3/I |
Description | TVS DIODE 75VWM 119VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 119V Clamp 5.06A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 84.6V | |
Voltage - Clamping (Max) @ Ipp | 119V | |
Current - Peak Pulse (10/1000µs) | 5.06A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.94100 | kr.19.41 |
| 100 | kr.1.23130 | kr.123.13 |
| 500 | kr.0.92326 | kr.461.63 |
| 1.000 | kr.0.82373 | kr.823.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.69063 | kr.2,210.02 |
| 6.400 | kr.0.62776 | kr.4,017.66 |
| 9.600 | kr.0.47569 | kr.4,566.62 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |

