DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75AHE3_B/H

DigiKey Part Number
112-SMBJ75AHE3_B/HTR-ND - Tape & Reel (TR)
112-SMBJ75AHE3_B/HCT-ND - Cut Tape (CT)
112-SMBJ75AHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75AHE3_B/H
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.90000kr.4.90
10kr.3.05100kr.30.51
100kr.1.96850kr.196.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.80396kr.3,602.97
1.500kr.1.10295kr.1,654.43
2.250kr.0.98685kr.2,220.41
3.750kr.0.97395kr.3,652.31
5.250kr.0.88688kr.4,656.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.90000
Unit Price with VAT:kr.6.12500