
SMBJ75A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ75A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ75A-E3/5BGICT-ND - Cut Tape (CT) SMBJ75A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-E3/5B |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ75A-M3/5B-ND | kr.0.83381 | Direct |
| SMBJ75D-M3/I | Vishay General Semiconductor - Diodes Division | 2.629 | SMBJ75D-M3/IGICT-ND | kr.5.07000 | Direct |
| SMBJ75A | Taiwan Semiconductor Corporation | 5.379 | SMBJ75AFSCT-ND | kr.3.99000 | Direct |
| P6SMB91A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB91ATR-ND | kr.0.76343 | Similar |
| SMBJ70A-TR | STMicroelectronics | 23.851 | 497-4294-1-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.40050 | kr.140.05 |
| 500 | kr.1.05256 | kr.526.28 |
| 1.000 | kr.0.94022 | kr.940.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.78994 | kr.2,527.81 |
| 6.400 | kr.0.71898 | kr.4,601.47 |
| 9.600 | kr.0.68281 | kr.6,554.98 |
| 16.000 | kr.0.64215 | kr.10,274.40 |
| 22.400 | kr.0.61808 | kr.13,844.99 |
| 32.000 | kr.0.59467 | kr.19,029.44 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |





