DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70D-M3/H

DigiKey Part Number
SMBJ70D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ70D-M3/HGICT-ND - Cut Tape (CT)
SMBJ70D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ70D-M3/H
Description
TVS DIODE 70VWM 111VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
111V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
79V
Voltage - Clamping (Max) @ Ipp
111V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.83700kr.18.37
100kr.1.17120kr.117.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.51200kr.384.00
1.500kr.0.49600kr.744.00
2.250kr.0.48000kr.1,080.00
3.750kr.0.47679kr.1,787.96
5.250kr.0.47200kr.2,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250