
SMBJ70CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ70CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ70CD-M3/HGICT-ND - Cut Tape (CT) SMBJ70CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CD-M3/H |
Description | TVS DIODE 70VWM 111VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 111V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 79V | |
Voltage - Clamping (Max) @ Ipp | 111V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.65100 | kr.16.51 |
| 100 | kr.1.12000 | kr.112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.60160 | kr.451.20 |
| 1.500 | kr.0.58560 | kr.878.40 |
| 2.250 | kr.0.56960 | kr.1,281.60 |
| 3.750 | kr.0.54400 | kr.2,040.00 |
| 5.250 | kr.0.52000 | kr.2,730.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

