SMBJ70CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.881
Unit Price: kr.4.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.928
Unit Price: kr.4.50000
Datasheet

Direct


Littelfuse Inc.
In Stock: 40.512
Unit Price: kr.3.61000
Datasheet

Direct


Bourns Inc.
In Stock: 13.974
Unit Price: kr.3.80000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.00374
Datasheet

Similar


STMicroelectronics
In Stock: 5.848
Unit Price: kr.4.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70CAHE3/5B

DigiKey Part Number
SMBJ70CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70CAHE3/5B
Description
TVS DIODE 70VWM 113VC DO214AA
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CA-E3/52Vishay General Semiconductor - Diodes Division2.881SMBJ70CA-E3/52GICT-NDkr.4.06000Direct
SMBJ70CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ70CA-M3/52-NDkr.1.11110Direct
SMBJ70CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ70CA-M3/5B-NDkr.1.11110Direct
SMBJ70CATaiwan Semiconductor Corporation5.928SMBJ70CAFSCT-NDkr.4.50000Direct
SMBJ70CALittelfuse Inc.40.512SMBJ70CALFCT-NDkr.3.61000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types