
SMBJ70CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ70CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ70CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ70CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA-E3/5B |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ70CA | Diotec Semiconductor | 3.000 | 4878-P6SMBJ70CACT-ND | kr.2.41000 | Similar |
| SMBJ70CA | Bourns Inc. | 13.974 | SMBJ70CABCT-ND | kr.3.80000 | Similar |
| SMBJ70CA | Taiwan Semiconductor Corporation | 5.928 | SMBJ70CAFSCT-ND | kr.4.50000 | Similar |
| SMBJ70CA | Littelfuse Inc. | 40.512 | SMBJ70CALFCT-ND | kr.3.61000 | Similar |
| SMBJ70CA-TR | STMicroelectronics | 5.848 | 497-SMBJ70CA-CT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.1.60530 | kr.160.53 |
| 500 | kr.1.21220 | kr.606.10 |
| 1.000 | kr.1.08534 | kr.1,085.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.91571 | kr.2,930.27 |
| 6.400 | kr.0.83563 | kr.5,348.03 |
| 9.600 | kr.0.79482 | kr.7,630.27 |
| 16.000 | kr.0.74895 | kr.11,983.20 |
| 22.400 | kr.0.72179 | kr.16,168.10 |
| 32.000 | kr.0.69539 | kr.22,252.48 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

