Similar
Similar

SMBJ70AHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ70AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70AHE3/5B |
Description | TVS DIODE 70VWM 113VC DO214AA |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70A | Taiwan Semiconductor Corporation | 3.597 | SMBJ70AFSCT-ND | kr.3.99000 | Direct |
| SMBJ70A-AT/TR13 | YAGEO | 0 | 13-SMBJ70A-AT/TR13TR-ND | kr.0.51249 | Similar |
| SMBJ70A-AT/TR7 | YAGEO | 0 | 13-SMBJ70A-AT/TR7TR-ND | kr.0.57987 | Similar |



