SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B36-E3-18

DigiKey Part Number
112-BZT52B36-E3-18TR-ND - Tape & Reel (TR)
112-BZT52B36-E3-18CT-ND - Cut Tape (CT)
112-BZT52B36-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B36-E3-18
Description
DIODE ZENER 36V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
87 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.25400kr.12.54
100kr.0.69630kr.69.63
500kr.0.50176kr.250.88
1.000kr.0.31360kr.313.60
2.000kr.0.30080kr.601.60
5.000kr.0.28800kr.1,440.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26880kr.2,688.00
20.000kr.0.21120kr.4,224.00
30.000kr.0.20302kr.6,090.60
50.000kr.0.18484kr.9,242.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500