
SMBJ70A-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ70A-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ70A-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ70A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-E3/5B |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.02200 | kr.20.22 |
| 100 | kr.1.20320 | kr.120.32 |
| 500 | kr.0.91572 | kr.457.86 |
| 1.000 | kr.0.80429 | kr.804.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.67400 | kr.2,156.80 |
| 6.400 | kr.0.48000 | kr.3,072.00 |
| 9.600 | kr.0.46240 | kr.4,439.04 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

