
SMBJ7.5CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ7.5CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ7.5CD-M3/HGICT-ND - Cut Tape (CT) SMBJ7.5CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CD-M3/H |
Description | TVS DIODE 7.5VWM 12.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.7V Clamp 47.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 47.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.46V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5CA-E3/52 | Vishay General Semiconductor - Diodes Division | 6.687 | SMBJ7.5CA-E3/52GICT-ND | kr.4.06000 | Similar |
| SMBJ7.5CA | Littelfuse Inc. | 24.511 | SMBJ7.5CALFCT-ND | kr.3.61000 | Similar |
| SMBJ7.5CA | Taiwan Semiconductor Corporation | 6.430 | 1801-SMBJ7.5CACT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10000 | kr.31.00 |
| 100 | kr.1.99580 | kr.199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.42548 | kr.1,069.11 |
| 1.500 | kr.1.28639 | kr.1,929.58 |
| 2.250 | kr.1.21545 | kr.2,734.76 |
| 3.750 | kr.1.13565 | kr.4,258.69 |
| 5.250 | kr.1.08840 | kr.5,714.10 |
| 7.500 | kr.1.04247 | kr.7,818.52 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

