
| SMBJ7.5CA-E3/52 | |
|---|---|
| DigiKey Part Number | SMBJ7.5CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ7.5CA-E3/52GICT-ND - Cut Tape (CT) SMBJ7.5CA-E3/52GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ7.5CA-E3/52 | 
| Description | TVS DIODE 7.5VWM 12.9V DO214AA | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ7.5CA-E3/52 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7.5V | |
| Voltage - Breakdown (Min) | 8.33V | |
| Voltage - Clamping (Max) @ Ipp | 12.9V | |
| Current - Peak Pulse (10/1000µs) | 46.5A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| 10 | kr.1.73400 | kr.17.34 | 
| 100 | kr.1.17760 | kr.117.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.0.55441 | kr.415.81 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark