SMBJ7.5A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.396
Unit Price: kr.0.66000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.670
Unit Price: kr.0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 21.277
Unit Price: kr.0.57000
Datasheet

Similar


YAGEO
In Stock: 2.840
Unit Price: kr.0.13000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06317
Datasheet
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5A-E3/5B

DigiKey Part Number
SMBJ7.5A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5A-E3/5B
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7.5A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ7.5A-M3/52-NDkr.0.14143Direct
SMBJ7.5A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ7.5A-M3/5B-NDkr.0.14143Direct
SMBJ7.5D-M3/IVishay General Semiconductor - Diodes Division3.396SMBJ7.5D-M3/IGICT-NDkr.0.66000Direct
SMBJ7V5ATaiwan Semiconductor Corporation1.670SMBJ7V5ACT-NDkr.0.54000Direct
SM6T10ASTMicroelectronics21.277497-14166-1-NDkr.0.57000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.73949kr.2,366.37
6.400kr.0.67307kr.4,307.65
9.600kr.0.63921kr.6,136.42
16.000kr.0.63868kr.10,218.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.73949
Unit Price with VAT:kr.0.92436