102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64D-M3/I

DigiKey Part Number
SMBJ64D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ64D-M3/IGICT-ND - Cut Tape (CT)
SMBJ64D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64D-M3/I
Description
TVS DIODE 64VWM 102VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
72.2V
Voltage - Clamping (Max) @ Ipp
102V
Current - Peak Pulse (10/1000µs)
5.88A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.1.94100kr.19.41
100kr.1.23130kr.123.13
500kr.0.92326kr.461.63
1.000kr.0.82373kr.823.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.69063kr.2,210.02
6.400kr.0.62776kr.4,017.66
9.600kr.0.51600kr.4,953.60
16.000kr.0.50955kr.8,152.80
22.400kr.0.50310kr.11,269.44
32.000kr.0.49304kr.15,777.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000