SMBJ64D-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.54886
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.669
Unit Price: kr.3.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.115
Unit Price: kr.4.92000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.21029
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.957
Unit Price: kr.3.32000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64D-M3/H

DigiKey Part Number
SMBJ64D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ64D-M3/HGICT-ND - Cut Tape (CT)
SMBJ64D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64D-M3/H
Description
TVS DIODE 64VWM 102VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
72.2V
Voltage - Clamping (Max) @ Ipp
102V
Current - Peak Pulse (10/1000µs)
5.88A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.1.94100kr.19.41
100kr.1.23130kr.123.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.86301kr.647.26
1.500kr.0.77293kr.1,159.39
2.250kr.0.72696kr.1,635.66
3.750kr.0.67527kr.2,532.26
5.250kr.0.64463kr.3,384.31
7.500kr.0.61484kr.4,611.30
18.750kr.0.54941kr.10,301.44
37.500kr.0.50897kr.19,086.38
75.000kr.0.47569kr.35,676.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000