
SMBJ64CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ64CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ64CA-E3/52GICT-ND - Cut Tape (CT) SMBJ64CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA-E3/52 |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.71500 | kr.17.15 |
| 100 | kr.1.17760 | kr.117.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.55441 | kr.415.81 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

