SMBJ60HE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 29.486
Unit Price: kr.3.99000
Datasheet
107V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60HE3/5B

DigiKey Part Number
SMBJ60HE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60HE3/5B
Description
TVS DIODE 60VWM 107VC DO214AA
Customer Reference
Detailed Description
107V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ60HE3/5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
107V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ60ATaiwan Semiconductor Corporation29.486SMBJ60AFSCT-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types