
SMBJ60D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ60D-M3/HGITR-ND - Tape & Reel (TR) SMBJ60D-M3/HGICT-ND - Cut Tape (CT) SMBJ60D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60D-M3/H |
Description | TVS DIODE 60VWM 95.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 95.5V Clamp 6.28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 67.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 95.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A-E3/52 | Vishay General Semiconductor - Diodes Division | 4.021 | SMBJ60A-E3/52GICT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.14500 | kr.31.45 |
| 100 | kr.2.02500 | kr.202.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.44729 | kr.1,085.47 |
| 1.500 | kr.1.30642 | kr.1,959.63 |
| 2.250 | kr.1.23455 | kr.2,777.74 |
| 3.750 | kr.1.15378 | kr.4,326.68 |
| 5.250 | kr.1.10591 | kr.5,806.03 |
| 7.500 | kr.1.05938 | kr.7,945.35 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |



