SMBJ60CD-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.01647
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.799
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.136
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 54.071
Unit Price: kr.4.50000
Datasheet
95.5V Clamp 6.28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CD-M3/I

DigiKey Part Number
SMBJ60CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ60CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ60CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60CD-M3/I
Description
TVS DIODE 60VWM 95.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
95.5V Clamp 6.28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.28A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
67.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
95.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ60CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ60CA-M3/5B-NDkr.1.01647Direct
SMBJ60CA-E3/5BVishay General Semiconductor - Diodes Division2.799SMBJ60CA-E3/5BGICT-NDkr.4.06000Similar
P6SMB68CATaiwan Semiconductor Corporation01801-P6SMB68CATR-NDkr.0.87821Similar
SMBJ58CATaiwan Semiconductor Corporation4.136SMBJ58CAFSCT-NDkr.4.50000Similar
SMBJ60CATaiwan Semiconductor Corporation54.071SMBJ60CAFSCT-NDkr.4.50000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.09353kr.10,497.89
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250