
SMBJ6.5A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ6.5A-E3/52GITR-ND - Tape & Reel (TR) SMBJ6.5A-E3/52GICT-ND - Cut Tape (CT) SMBJ6.5A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5A-E3/52 |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.5A-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.34400 | kr.13.44 |
| 100 | kr.0.60160 | kr.60.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.48640 | kr.364.80 |
| 75.000 | kr.0.46240 | kr.34,680.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

