DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0D-M3/I

DigiKey Part Number
SMBJ6.0D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ6.0D-M3/IGICT-ND - Cut Tape (CT)
SMBJ6.0D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.0D-M3/I
Description
TVS DIODE 6VWM 10.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.2V Clamp 58.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.77V
Voltage - Clamping (Max) @ Ipp
10.2V
Current - Peak Pulse (10/1000µs)
58.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.81100kr.18.11
100kr.0.83840kr.83.84
500kr.0.81920kr.409.60
1.000kr.0.79360kr.793.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.71500kr.2,288.00
6.400kr.0.63347kr.4,054.21
9.600kr.0.47360kr.4,546.56
16.000kr.0.47200kr.7,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500