
SMBJ6.0D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ6.0D-M3/HGITR-ND - Tape & Reel (TR) SMBJ6.0D-M3/HGICT-ND - Cut Tape (CT) SMBJ6.0D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0D-M3/H |
Description | TVS DIODE 6VWM 10.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.2V Clamp 58.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.77V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0A-M3/52 | Vishay General Semiconductor - Diodes Division | 7.500 | 112-SMBJ6.0A-M3/52CT-ND | kr.5.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.04300 | kr.30.43 |
| 100 | kr.1.95590 | kr.195.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.39589 | kr.1,046.92 |
| 1.500 | kr.1.25921 | kr.1,888.81 |
| 2.250 | kr.1.18952 | kr.2,676.42 |
| 3.750 | kr.1.11114 | kr.4,166.77 |
| 5.250 | kr.1.06470 | kr.5,589.68 |
| 7.500 | kr.1.01955 | kr.7,646.62 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

