DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58D-M3/H

DigiKey Part Number
112-SMBJ58D-M3/HTR-ND - Tape & Reel (TR)
112-SMBJ58D-M3/HCT-ND - Cut Tape (CT)
112-SMBJ58D-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58D-M3/H
Description
TVS DIODE 58VWM 92.3VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
92.3V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
65.4V
Voltage - Clamping (Max) @ Ipp
92.3V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.53600kr.15.36
100kr.1.03680kr.103.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.69120kr.518.40
1.500kr.0.68160kr.1,022.40
2.250kr.0.67200kr.1,512.00
3.750kr.0.66881kr.2,508.04
5.250kr.0.52161kr.2,738.45
7.500kr.0.49920kr.3,744.00
18.750kr.0.47200kr.8,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500