
SMBJ51D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ51D-M3/HGITR-ND - Tape & Reel (TR) SMBJ51D-M3/HGICT-ND - Cut Tape (CT) SMBJ51D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51D-M3/H |
Description | TVS DIODE 51VWM 81.2VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 81.2V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57.6V | |
Voltage - Clamping (Max) @ Ipp | 81.2V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.54800 | kr.15.48 |
| 100 | kr.0.67730 | kr.67.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.47567 | kr.356.75 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

