
SMBJ51A-E3/52 | |
|---|---|
DigiKey Part Number  | SMBJ51A-E3/52GITR-ND - Tape & Reel (TR) SMBJ51A-E3/52GICT-ND - Cut Tape (CT) SMBJ51A-E3/52GIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ51A-E3/52  | 
Description  | TVS DIODE 51VWM 82.4VC DO214AA  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMBJ51A-E3/52 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 51V  | |
Voltage - Breakdown (Min)  | 56.7V  | |
Voltage - Clamping (Max) @ Ipp  | 82.4V  | |
Current - Peak Pulse (10/1000µs)  | 7.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.90200 | kr.9.02 | 
| 100 | kr.0.60800 | kr.60.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.0.46243 | kr.346.82 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 


