SMBJ5.0D-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.418
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.971
Unit Price: kr.1.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.287
Unit Price: kr.2.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 23.966
Unit Price: kr.2.75000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0D-M3/I

DigiKey Part Number
SMBJ5.0D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ5.0D-M3/IGICT-ND - Cut Tape (CT)
SMBJ5.0D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0D-M3/I
Description
TVS DIODE 5VWM 9.1VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
9.1V
Current - Peak Pulse (10/1000µs)
65.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.15000kr.21.50
100kr.1.22300kr.122.30
500kr.0.97844kr.489.22
1.000kr.0.87181kr.871.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.71500kr.2,288.00
6.400kr.0.63347kr.4,054.21
9.600kr.0.48640kr.4,669.44
16.000kr.0.47680kr.7,628.80
22.400kr.0.47200kr.10,572.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500