9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CD-M3/H

DigiKey Part Number
SMBJ5.0CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ5.0CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ5.0CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CD-M3/H
Description
TVS DIODE 5VWM 9.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.10000kr.31.00
100kr.1.99580kr.199.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.42548kr.1,069.11
1.500kr.1.28639kr.1,929.58
2.250kr.1.21545kr.2,734.76
3.750kr.1.13565kr.4,258.69
5.250kr.1.08840kr.5,714.10
7.500kr.1.04247kr.7,818.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250